text.skipToContent text.skipToNavigation

Manufacturer Part #

DM1AA-SF-PEJ(82)

DM1 Series 9 Position 2.0 mm Height SMT SD Memory Card

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Hirose Electric DM1AA-SF-PEJ(82) - Technical Attributes
Attributes Table
Type: SD Card
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 9
Pitch: 2.5 mm
Termination: Surface Mount
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,550
USA:
8,550
7,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,008.00
USD
Quantity
Unit Price
450+
$2.24
Product Variant Information section