Manufacturer Part #
MEM2075-00-140-01-A
MEM2075 Series Normally Open SMT Push-Push MicroSD Memory Card Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
GCT MEM2075-00-140-01-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT MEM2075-00-140-01-A - Technical Attributes
Attributes Table
| Type: | SD Card |
| Style/Orientation: | Vertical Socket |
| No of Positions: | 9 |
| Pitch: | 1.1 mm |
| Termination: | Solder |
| Rated Voltage (VAC): | 30VAC |
| Rated Current: | 0.5A |
| Insulation Resistance: | 1000MΩ |
| Contact Resistance: | 100mΩ |
| Operating Temp Range: | -25°C to +85°C |
| Contact Plating: | Matte-Nickel |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount