Manufacturer Part #
SIM5051-6-0-18-00-A
SIM Series 6 Postion SMT 1.8 mm Profile HInged SIM Card Connector without Peg
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
GCT SIM5051-6-0-18-00-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT SIM5051-6-0-18-00-A - Technical Attributes
Attributes Table
| Type: | SIM |
| Style/Orientation: | Receptacle |
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Termination: | Surface Mount |
| Mounting Method: | PCB Mount |
Features & Applications
The SIM5051-6-0-18-00-A is part of SIM Series 6 Postion SMT 1.8 mm without Peg Profile HInged SIM Card Connector.
Features:
- Plastic housing: Hi-temp thermoplastic UL94V-0, black
- Contact terminal: Phosphor bronze
- Metallic shell: Stainless Steel SUS304
- Under-plating: 50u" Nickel
- Contact area: 3u" Gold
- Soldering area:100u" Tin
- Votlage rating:50 V AC (R.M.S) Max
- Current rating: 1 A AC/DC
- Operating temperature: -40 °C to +85 °C
- Contact resistance: 50 mΩ typical, 100 mΩ Max.
- Insulating resistance: 1000 MΩ Min (Apply 500 VDC)
- Dielectric withstanding voltage: Withstand 500 VAC for 1 minute
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
700
$0.455
1,400
$0.45
2,100
$0.445
2,800
$0.44
3,500+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
PCB Mount