text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM7155-6-1-14-A

SIM7155 Series 6 Position 1.43 mm Pitch Push-Push SMT Micro SIM Card Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT SIM7155-6-1-14-A - Technical Attributes
Attributes Table
Type: SIM
No of Positions: 6
Pitch: 1.43
Termination: Surface Mount
Rated Voltage (VAC): 30VAC
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Copper Alloy
Storage Temperature Range: -40°C to +85°C
Contact Plating: Gold Flash
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,342.50
USD
Quantity
Unit Price
1,500+
$0.895
Product Variant Information section