text.skipToContent text.skipToNavigation

Manufacturer Part #

215875-1

4 Contact Single Port Cat 3 Female Unsheilded Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TE Connectivity 215875-1 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
3,000
$0.42
4,000
$0.415
5,000+
$0.41
Product Variant Information section