Manufacturer Part #
5555165-1
6 Position Single Port Right Angle Through Hole RJ25 Modular Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2312 | ||||||||||
TE Connectivity 5555165-1 - Technical Attributes
| Type: | RJ-25 |
| Style: | Standard Jack |
| No of Positions: | 6 |
| No of Rows: | 1 |
| Shielding: | No |
| Color: | Black |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Features & Applications
Modular Jacks consist of single or multi-port, stacked, high performance, jacks with LEDs, surface or PCB mount and shielded and unshielded varieties. They offer compact size, high reliability and meet FCC Rules and Regulations, Part 68. The high performance category 5 jacks conform to TIA/EIA-568A requirements. The housing materials are available in polyester for wave solder applications and high temperature Nylon, PCT, or SPS for IR reflow applications. All shields consist of copper alloy base metal with tin-lead plating over copper underplate. All contacts are overall nickel plated phosphor bronze, with selectively plated gold in the contact area, and tin-lead in the solder area.
5555165-1 is a side entry (right angle), thru hole, six position, unshielded housing with six contacts loaded. No LEDs, panel stops or grounding options. Meets Cat 3 performance requirements.
Available Packaging
Package Qty:
150 per Tray
Mounting Method:
Through Hole