text.skipToContent text.skipToNavigation

Manufacturer Part #

A-2004-1-4-LP-N-R

Single Port 6P6C 90° Right Angle Unshielded Board Lock Modular Jack Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
ASSMANN WSW Components A-2004-1-4-LP-N-R - Technical Attributes
Attributes Table
Type: RJ-12
Style: Standard Jack
No of Positions: 6
No of Rows: 1
Shielding: No
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,980
USA:
3,980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.00
USD
Quantity
Unit Price
120
$0.50
360
$0.485
600
$0.48
1,800
$0.47
3,000+
$0.46
Product Variant Information section