text.skipToContent text.skipToNavigation

Manufacturer Part #

09150006226

Han D Female Crimp Contact Gold Plated AWG 14 2.5mm²

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
HARTING 09150006226 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 14
Contact Material: Copper Alloy
Contact Plating: Gold
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$955.00
USD
Quantity
Unit Price
500+
$1.91
Product Variant Information section