Manufacturer Part #
1060-12-0166
DEUTSCH 12 - 14 AWG Size 12 Tin Plated Contact Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
TE Connectivity 1060-12-0166 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
02/21/2025 Details and Download
Product Description: DEUTSCH Size 12,16,20 SF Pin Product Drawing Updated to Add Part Number RevisionGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to include the part number revision to the product drawing(s) listed on the attached document.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to support product shipment and traceability. The product drawing change does not impact performance.
Part Status:
Active
Active
TE Connectivity 1060-12-0166 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 14-12 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Current Rating: | 25A |
| Gender: | Female |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
77,500
USA:
77,500
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.142
5,000
$0.14
7,500
$0.139
10,000
$0.138
12,500+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Wire Mount