text.skipToContent text.skipToNavigation

Manufacturer Part #

2-33457-2

Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
TE Connectivity 2-33457-2 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 10-12
Features & Applications

The Solistrand Series is a 12-10 AWG Straight Closed Barrel Ring Tongue Terminal 

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Stud Diameter (mm [in]) = 5.00 [0.197]
  • Stud Size = 10
  • Shape = RING-048
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin

 

 

Pricing Section
Global Stock:
220,000
USA:
220,000
On Order:
0
Factory Stock:Factory Stock:
229,258
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$675.00
USD
Quantity
Unit Price
2,500
$0.27
5,000+
$0.26
Product Variant Information section