text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520184-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
TE Connectivity 2-520184-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 2-520184-2 is a Ultra-Fast fully insulated FASTON* receptacle terminal. These terminals consist of a FASTON receptacle body enclosed in a fully insulated housing.

They mate with FASTON tabs on devices used in home entertainment centers, business machines, copying equipment, computer peripherals, appliances and other commercial equipment.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 3.43 [.135] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin
  • Wire Range (mm [AWG]) = 0.30-0.90² [22-18]
  • Fully Insulated = Yes
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • RoHS/ELV Compliance History = Always was RoHS compliant
  • Packaging Method = Loose Piece

 

 

Pricing Section
Global Stock:
32,010
USA:
32,010
72,000
Factory Stock:Factory Stock:
151,000
Factory Lead Time:
14 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$21.88
USD
Quantity
Unit Price
125
$0.175
300
$0.172
1,000
$0.168
2,000
$0.166
5,000+
$0.16
Product Variant Information section