text.skipToContent text.skipToNavigation

Manufacturer Part #

216-210

16 mm 6 AWG Crimp Blue Insulated Ferrule Sleeve

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 216-210 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Ferrule
Wire Gauge: AWG 6
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
75
$0.32
200
$0.31
500
$0.305
1,250
$0.30
3,000+
$0.29
Product Variant Information section