text.skipToContent text.skipToNavigation

Manufacturer Part #

282403-1

Socket Contact Tin 20-22 AWG Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity 282403-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 22-20
Contact Plating: Tin
Current Rating: 6A
Gender: Female
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Features & Applications
Socket Contact Tin 20-22 AWG Crimp
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.20
USD
Quantity
Unit Price
4,000
$0.0333
8,000
$0.0328
16,000
$0.0322
20,000
$0.0321
60,000+
$0.031
Product Variant Information section