text.skipToContent text.skipToNavigation

Manufacturer Part #

3-520408-2

Ultra Fast Plus 16-14 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
TE Connectivity 3-520408-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Features & Applications

The Ultra Fast Series is a 16-14 AWG Straight Fully Insulated Receptacle Assembly

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) =  6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) =  2.29-4.06 [.090-.160] 
  • Insulation Support = Insulation Support
  • Finish = Tin

 

 

Pricing Section
Global Stock:
1,300
USA:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$26.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
4,000+
$0.24
Product Variant Information section