Manufacturer Part #
34120
Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
TE Connectivity 34120 - Technical Attributes
Attributes Table
| Size: | Stud #6 |
| Style: | Non-Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 14-16 |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 170°C |
Features & Applications
The 34120 is a Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .
Product Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
- Loose Piece Packaging method
- Industry Applications are ATM Machines, MFP/LBP, RAILWAYPRODS, RWTERMSPLICES, TESTANDMEASURE
Pricing Section
Global Stock:
37,000
USA:
37,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
200
$0.121
500
$0.119
1,500
$0.117
3,000
$0.115
10,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
1 per Box