Manufacturer Part #
41450
FASTON Series 14-10 AWG Straight Quick Connect Receptacle Crimp Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9000 per Reel Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2138 | ||||||||||
Product Specification Section
TE Connectivity 41450 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8536.90.40.00
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
11/22/2022
Details and Download
Part Status:
Active
Active
TE Connectivity 41450 - Technical Attributes
Attributes Table
| Size: | Tab 0.250" x 0.032" |
| Style: | Insulation Support |
| Type: | Quick Connect |
| Wire Gauge: | AWG 14-10 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | -40°C to +110°C |
| Mounting Method: | Cable Mount |
Features & Applications
FASTON 14-10 AWG Straight Non-Insulated Receptacle
Pricing Section
Global Stock:
315,000
USA:
315,000
Factory Lead Time:
N/A
Quantity
Unit Price
9,000
$0.065
18,000
$0.0638
27,000+
$0.0628
Product Variant Information section
Available Packaging
Package Qty:
9000 per Reel
Mounting Method:
Cable Mount