Manufacturer Part #
570-290-761
570 Series 14 AWG IP67 Brass Crimp Female Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 570-290-761 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 570-290-761 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 14 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 300V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0951
8,000
$0.0934
12,000
$0.0925
16,000
$0.0919
20,000+
$0.0898
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Wire Mount