text.skipToContent text.skipToNavigation

Manufacturer Part #

63895-1

Special Purpose Series 14-18 AWG Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
TE Connectivity 63895-1 - Technical Attributes
Attributes Table
Type: Grounding Clip
Wire Gauge: AWG 18-14
Contact Material: Stainless Steel
Gender: Female
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,200.00
USD
Quantity
Unit Price
5,000+
$0.24
Product Variant Information section