Manufacturer Part #
AT60-202-20141
Copper Alloy Nickel-Plated Size 20 Machined 20-22 AWG Male Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Amphenol Sine Systems AT60-202-20141 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AT60-202-20141 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 20 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Current Rating: | 7.5A |
| Gender: | Pin |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
21,635
USA:
21,635
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.135
200
$0.133
750
$0.13
2,000
$0.128
7,500+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
Wire Mount