text.skipToContent text.skipToNavigation

Manufacturer Part #

SXH-002T-P0.6

XH Series 30-26 AWG Tin Plated Crimp Contact Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SXH-002T-P0.6 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 26-30
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$149.60
USD
Quantity
Unit Price
8,000
$0.0187
16,000
$0.0184
24,000
$0.0182
40,000
$0.018
80,000+
$0.0176
Product Variant Information section