Manufacturer Part #
1-963215-1
16 Positions Preloaded PCB Right Angle Black Tab contact type Plug Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:32 per Tray Mounting Method:Tab Mount | ||||||||||
| Date Code: | 2220 | ||||||||||
Product Specification Section
TE Connectivity 1-963215-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-963215-1 - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Style/Orientation: | Plug |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Black |
| Mounting Method: | Tab Mount |
Features & Applications
The 1-963215-1 is a 16 Positions Preloaded PCB Right Angle Black Tab contact type Plug Connector .
Product Specification:
- Connector
- Header
- Connector Style = Plug
- Contact Type = Tab
- Through Hole Contact Termination Type
- Number of Positions are 16
- Centreline is 5.00 mm [0.197 in]
- Housing Color Black
- Preloaded
View the 1-963215 series of Headers
Pricing Section
Global Stock:
503
USA:
503
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
32
$5.22
64
$5.19
128
$5.16
160
$5.15
480+
$5.10
Product Variant Information section
Available Packaging
Package Qty:
32 per Tray
Mounting Method:
Tab Mount