Manufacturer Part #
5-103735-1
2 Position Male Pin Through Hole 2.54mm Pitch Board to Board Connector Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:71 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-103735-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-103735-1 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
40
$0.485
125
$0.475
300
$0.465
750
$0.455
2,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
71 per Tube
Mounting Method:
PCB Mount