Manufacturer Part #
5-104069-2
50 Position 2.54 mm Pitch Dual Row Right Angle Shrouded Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:13 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
TE Connectivity 5-104069-2 - Technical Attributes
Attributes Table
| No of Positions: | 50 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 30V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Latch |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
398
USA:
398
Factory Lead Time:
35 Weeks
Quantity
Unit Price
2
$13.88
5
$13.76
20
$13.59
40
$13.50
100+
$13.30
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Mounting Method:
Through Hole