text.skipToContent text.skipToNavigation

Manufacturer Part #

67996-104HLF

2 Row 4 Position 2.54 mm Pitch Unshrouded Straight Male BERGSTIK II Pin Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Amphenol Communications Solutions 67996-104HLF - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
158
USA:
158
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
158
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.55
USD
Quantity
Unit Price
200
$0.187
500
$0.183
2,000
$0.179
3,000
$0.177
7,500+
$0.172
Product Variant Information section