Manufacturer Part #
B16B-XADSS-N-A(LF)(SN)
XAD Series 16 Position 2 Row Top-Entry Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
JST B16B-XADSS-N-A(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B16B-XADSS-N-A(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
600
USA:
600
Factory Lead Time:
16 Weeks
Quantity
Unit Price
150
$0.445
450
$0.435
750
$0.43
2,250
$0.42
3,750+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
PCB Mount