text.skipToContent text.skipToNavigation

Manufacturer Part #

B2B-XH-AM(LF)(SN)

2 Position Single Row 2.50 mm Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B2B-XH-AM(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$57.60
USD
Quantity
Unit Price
1,000
$0.0576
3,000
$0.0561
5,000
$0.0554
15,000
$0.0539
25,000+
$0.0526
Product Variant Information section