text.skipToContent text.skipToNavigation

Manufacturer Part #

B3B-EH-A(LF)(SN)

EH Series 3 Position 2.5 mm Pitch Top Entry Shrouded Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
JST B3B-EH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
EH Shrouded Headers from JST are the thinnest 2.5 mm (.098) pitch connectors. With a height of 8.1MM(.319) after mounting and 3.8mm (.150)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.          
Pricing Section
Global Stock:
36,323
USA:
36,323
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$18.27
USD
Quantity
Unit Price
300
$0.0609
1,000
$0.0591
2,500
$0.0578
5,000
$0.0568
15,000+
$0.054
Product Variant Information section