text.skipToContent text.skipToNavigation

Manufacturer Part #

B6B-PH-K(LF)(SN)

PH Series 6 Position 2 mm Pitch Through Hole Crimp Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
JST B6B-PH-K(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Ivory
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$151.00
USD
Quantity
Unit Price
1,000
$0.151
2,000
$0.149
4,000
$0.147
15,000+
$0.143
Product Variant Information section