text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3A-4P-2DS

DF3 Series 4 Position 2 mm Through Hole Right Angle Press Fit Shrouded Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Hirose Electric DF3A-4P-2DS - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Press-fit
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The DF3A-4P-2DS is a part of DF3A Series 4 Position 2 mm Pitch Right angle through hole Header. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • The board to board pin headers come with kinked contacts to temporary help keeping the connector in the position.
  • Wide variation including ID socket, crimp socket, In-line plug, pin header and receptacle, etc.
  • Applicable wires: IDC: AWG#26, AWG#28 (UL1061), Crimping: AWG#22 to AWG#28
  • SMT headers are available. 

Applications:

  • Business equipment such as copy machine and printer

View the complete DF3A series of Headers

Pricing Section
Global Stock:
1,199
USA:
1,199
46,699
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
200
$0.117
500
$0.116
1,500
$0.113
3,000
$0.112
10,000+
$0.108
Product Variant Information section