Manufacturer Part #
ER8-100P-0.8SV-5H
100 Position High-Speed Transmission Plating Thickness 0.76µm Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric ER8-100P-0.8SV-5H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric ER8-100P-0.8SV-5H - Technical Attributes
Attributes Table
| No of Positions: | 100 |
| Pitch: | 0.8 mm |
| Style/Orientation: | Straight |
| Termination: | Surface Mount |
| Operating Temp Range: | -55°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 500mA |
| Contact Plating: | Gold |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Female |
| Type: | Receptacle |
| Insulation Resistance: | 1GΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$3.81
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel