text.skipToContent text.skipToNavigation

Manufacturer Part #

ER8-10P-0.8SV-5H

10 Position High-Speed Transmission Plating Thickness 0.76µm Straight Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Hirose Electric ER8-10P-0.8SV-5H - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 0.8 mm
Style/Orientation: Straight
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 500mA
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 1GΩ
Pricing Section
Global Stock:
650
USA:
650
325
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
325
Multiple Of:
325
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.00
USD
Quantity
Unit Price
325
$1.36
650
$1.35
975
$1.34
1,625+
$1.32
Product Variant Information section