text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB052VWQS-RC

GRPB Series Dual Row 10 Position 1.27 mm Pitch Surface Mount Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Sullins GRPB052VWQS-RC - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Features & Applications

The GRPB052VWQS-RC is a .050" pitch,  2 Row, 3 pins Right Angle, Surface mount, Straight Male Header.

Features:

  • Insulators Material: Nylon, 9-T
  • Operating Temperature:  -40°C to +105°C
  • Processing Temperature: 260°C For 10 Sec. MAX
  • Contact: Brass
  • Plating: Gold Flash Overall
  • .050" [1.27 mm] Contact Centers
  • 10 total contacts
  • Dual Row
  • SMT, Male
  • Without Guide Pins
  • RoHS Complaints

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of GRPB Headers

Pricing Section
Global Stock:
17,024
USA:
17,024
10,080
Factory Stock:Factory Stock:
30,687
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.60
USD
Quantity
Unit Price
30
$0.62
100
$0.605
250
$0.595
500
$0.585
1,500+
$0.56
Product Variant Information section