Manufacturer Part #
KW30-3S-1V(800)
Header, 3pos, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric KW30-3S-1V(800) - Product Specification
Hirose Electric KW30-3S-1V(800) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 1 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 100V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | LCP |
| No of Rows: | 1 |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
800
$0.415
1,600
$0.41
2,400
$0.405
4,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount