Manufacturer Part #
LTSHCR-107-S-06-090-T-LF
7 Position Single Row 2.54 mm Pitch Right Angle Non-Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2235 | ||||||||||
Product Specification Section
Major League Electronics LTSHCR-107-S-06-090-T-LF - Product Specification
Major League Electronics LTSHCR-107-S-06-090-T-LF - Technical Attributes
Attributes Table
| No of Positions: | 7 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Matte-Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Type: | Pin Headers |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
5,139
USA:
5,139
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
75
$0.29
200
$0.28
500
$0.275
1,250
$0.27
3,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount