text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN101PAEN-RC

10 Position 1 Row 2 mm Throuh Hole Male Pin Unshrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Sullins NRPN101PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3
USA:
3
5,003
Factory Stock:Factory Stock:
29,075
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
1000
Total
$0.57
USD
Quantity
Unit Price
1,000
$0.189
2,000
$0.187
3,000
$0.185
4,000
$0.184
5,000+
$0.181
Product Variant Information section