text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC03DAAN

PEC Series Dual Row 6 Position 2.54 mm Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Sullins PEC03DAAN - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications
Sullins offers .100" contact center male headers.  Available in 1 or 2 rows, in lengths of 1 to 36 contacts per row. 

Sullins manufactures headers for use in SMT or dip solder applications, in straight or right angle contact terminations.  There is a variety of contact option lengths to choose from, including common industry lengths. 

Standard material for housing is manufactured in Black PBT.  We also offer in PA9T for SMT or any application that requires longer processing time.  Contact material used is Phosphor Bronze.  There are 3 plating options to choose from that meet Rohs compliant standards. 

Part can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +125oC.

PEC03DAAN is a dual row 3 position, 6 contacts total, straight dip solder male header. 

Insulator material PBT used in applications that require processing temperature 260oC, for 10 seconds maximum.  Contacts are .025” square, plated with .000010” Pure Tin, matte overall and .000050” nickel underplate.  Head dimension on contact is .230” with .120” tail.

Further details of PEC03DAAN can be reviewed on Sullins drawing or catalog pages in the download center.

Pricing Section
Global Stock:
1,645
USA:
1,645
On Order:
0
Factory Stock:Factory Stock:
130
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
100
$0.21
750
$0.205
1,500
$0.20
4,000+
$0.193
Product Variant Information section