text.skipToContent text.skipToNavigation

Manufacturer Part #

S6B-PH-K-S(LF)(SN)

PH Series 6 Position 2 mm Pitch Through Hole Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
JST S6B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The S6B-PH-K-S(LF)(SN) is a part of PH Series 2.0 mm 6 Position Through Hole Side Entry Shrouded header wire to Board Connector. It is compact, highly reliable and low in cost. 

Features:

  • Reliable contacts
  • Fully shrouded header
  • Printed circuit board retention mechanism

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2.0 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PH Series of Headers

 

Pricing Section
Global Stock:
8,219
USA:
8,219
48,219
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
200
$0.12
500
$0.118
1,500
$0.116
3,000
$0.114
10,000+
$0.11
Product Variant Information section