text.skipToContent text.skipToNavigation

Référence fabricant

SBH21-NBPN-D05-ST-BK

10 Position Total Dual Row 2 mm Pitch Straight Male Shrouded Box Header

Modèle ECAD:
Nom du fabricant: Sullins
Emballage standard:
Product Variant Information section
Code de date: 2505
Product Specification Section
Sullins SBH21-NBPN-D05-ST-BK - Caractéristiques techniques
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Box Header
Fonctionnalités et applications

The NRPN052PAEN-RC is a part of SBH21 series header. It has an operating temperature ranging from -40°C to + 85°C.

Features:

  • Centered Polarizing Notch
  • Processing Temperature: 230 °C for 60 seconds Max. (260 °C, 10 seconds)
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20m OHMs Max.
  • Current Rating: 2 AMP per contact
  • Voltage Drop: AC 500 V
  • Insulation Resistance: 1000 Mega OHMS
  • Mates with SFH21 series

View the complete SBH21 series PCB Interconnect

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
5 785
Délai d'usine :
8 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
470,00 $
USD
Quantité
Prix unitaire
1 000
$0.47
2 000
$0.465
3 000
$0.46
4 000+
$0.455
Product Variant Information section