text.skipToContent text.skipToNavigation

Manufacturer Part #

1-641737-1

Commercial MATE-N-LOK 4 Position Through Hole Right Angle Receptacle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-641737-1 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 4
Pitch: 5.08 mm
Termination: Through Hole
Mounting Method: PCB Mount
Features & Applications

The 1-641737-1 is a 5.08 mm 4 position Right Angle P.C Header Commercial MATE-N-LOK Connector.

Product Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Header
  • Termination Method to PC Board = Through Hole
  • PCB Mounting Orientation = Right Angle
  • Industry Application = Standard
  • Mating Retention Type = Detent Lock
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 4
  • Number of Rows = 1
  • Operating Voltage (VAC) = 250

Mating Products:

  • 770827-1
  • 770156-2
  • 794036-3
  • 770156-4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,528.00
USD
Quantity
Unit Price
1,600+
$1.58
Product Variant Information section