text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1123722-4

Economy Power Series 3.96 mm 4 Position Straight Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
TE Connectivity 1-1123722-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Free Hanging Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +105°C
Voltage Rating: 250V
Current Rating: 7.5A
Material: Nylon
No of Rows: 1
Gender: Female
Mating Type: Latch Lock
Color: Natural
Mounting Method: Wire Mount
Features & Applications
The 1-1123722-2 is a Economy Power Series 3.96 mm 4 Position Straight Plug Housing. It has an operating temperature range of -25 to +105 [-13 – +221] = (°C [°F]).

Features:

  • Product Line = Economy Power
  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Mating Retention Type = Latching
  • Contact - Rated Current (A) = 7.5
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Profile Height (Y-Axis) (mm [in]) = 10.50 [0.413]
  • Centerline (mm [in]) = 3.96 [0.156]
  • Number of Positions = 4
  • Mating Retention = With
  • Number of Rows = 1
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • Housing Color = Natural

Applications:

  • Contact Transmits = Power

View the available 1-1123722 series of Plug Housings

Pricing Section
Global Stock:
102,000
USA:
102,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.07
USD
Quantity
Unit Price
1
$0.0652
400
$0.0637
1,500
$0.0616
4,000
$0.0602
15,000+
$0.0568
Product Variant Information section