text.skipToContent text.skipToNavigation

Manufacturer Part #

87456-5

AMPMODU MOD IV 10 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87456-5 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The 87456-5 is a part of AMPMODU Product Line series of 10 positions dual Row Receptacle style Socket Housing Connectors having 2.54 pitch with Crimp Termination.

Product Features:

  • AMPMODU Product Line
  • Housing Connector
  • Socket Contact
  • Receptacle Style
  • Centerline is 2.54 mm [0.100 in]
  • Number of Positions are 10
  • Number of Rows are 2
  • Crimp Termination
  • Without Strain Relief

View the AMPMODU series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,849
Factory Lead Time:
49 Weeks
Minimum Order:
6000
Multiple Of:
1
Total
$4,350.00
USD
Quantity
Unit Price
1
$0.825
30
$0.805
125
$0.78
300
$0.765
1,250+
$0.725
Product Variant Information section