text.skipToContent text.skipToNavigation

Manufacturer Part #

PF0001/28

3 Position 250 VAC 10 A IEC 320-C14 Receptacle Male Blades Power Entry Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Bulgin PF0001/28 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Solder
Mounting Style: Panel Mount
Fused: Yes
Operating Temp Range: -40°C to +70°C
Material: Nylon
Mounting Method: Flange Mount
Pricing Section
Global Stock:
165
USA:
165
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.47
USD
Quantity
Unit Price
1
$4.47
15
$4.37
40
$4.30
100
$4.25
250+
$4.13
Product Variant Information section