text.skipToContent text.skipToNavigation

Manufacturer Part #

09120213001

Han® Q Hight Density Series 21 Pos. 50 V 6.5 A Gray Heavy Duty Power Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
HARTING 09120213001 - Technical Attributes
Attributes Table
Gender: Male
No of Positions: 21
Voltage Rating: 50V
Current Rating: 6.5A
Operating Temperature: -40°C to +125°C
Color: Grey
Connector Type: Insert without Contacts
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.63
USD
Quantity
Unit Price
1
$9.63
5
$9.50
20
$9.39
50
$9.32
125+
$9.17
Product Variant Information section