text.skipToContent text.skipToNavigation

Manufacturer Part #

08KR-6H-P

8 Position Rectangular Socket Connector IDC Tin 26 AWG

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 08KR-6H-P - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 8
No of Rows: 1
Gender: Female
Type: Wire to Board
Pitch: 2 mm
Style/Orientation: Free Hanging Receptacle
Termination: IDC
Material: Polyamide
Color: Grey
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$225.00
USD
Quantity
Unit Price
1,000
$0.225
2,000
$0.22
5,000+
$0.215
Product Variant Information section