text.skipToContent text.skipToNavigation

Manufacturer Part #

184030-1

Socket Contact Gold 14-20 AWG Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Features & Applications

The 184030-1 is a Phosphor Bronze 20-14 AWG Sealed Sensor Socket Contact.It has an Operating temperature ranges b/w -40 °C to 125 °C.

Product Features:

  • Product Line = Sealed Sensor Connector (SSC)
  • Product Type = Contact
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • Contact - Rated Current (A) = 10 – 17
  • Wire/Cable Size (AWG) = 14 – 20
  • Wire/Cable Size (mm²) = 0.5 – 2
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze 
  • Contact Plating, Mating Area, Thickness (µm [µin]) = 0.76 [29.92]
  • Packaging Method = Reel
  • Packaging Quantity = 6000
  • Voltage: 125 volts AC/DC
  • Operating Temperature:
    • PBT housings: -40 to 125 °C
    • Nylon housings: -40 to 150 °C


Applications:

  • Wire-to-Wire
  • Contact Transmits (Typical Application) = Power 

View the Series of 184030 Sensor Socket Contact 

Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,800.00
USD
Quantity
Unit Price
6,000+
$0.30
Product Variant Information section