text.skipToContent text.skipToNavigation

Manufacturer Part #

770587-1

Connector, Soft Shell, Mini-universal Mate-n-lok, 24 Position, Nylon

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Features & Applications

The 770587-1 is a Mini-Universal MATE-N-LOK 24 Position Positive Lock Free Hanging Plug Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Connector Line = Mini-Universal MATE-N-LOK
  • Mount = Free Hanging
  • Color = White
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 4.14 [0.163]
  • Number of Positions = 24
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 0.99 [0.039]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 1-794070-0
  • 1-794070-1
  • 1-794077-0
  • 1-794077-1
  • 1-794106-0
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$24.25
USD
Quantity
Unit Price
25
$0.97
75
$0.95
200
$0.925
400
$0.91
1,250+
$0.87
Product Variant Information section