Manufacturer Part #
6-1437651-2
Buchanan 2 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5040 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-1437651-2 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Tri-Barrier |
| No of Poles: | 2 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Wire Clamp |
| Mounting Method: | Through Hole |
Features & Applications
Tri-Barrier blocks help contain stray or frayed wire ends. This helps prevent electrical shorts not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high-density printed circuit board designs, this has become an increasingly important feature.
Product Facts:
- Back barriers to safeguard field wiring
- Fast wiring - backed-out wire ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Molded-to-length or cut-to-length versions available
- Slotted or phil-slot screws available
Applications:
- Industrial controls and automation
- Machine tools
- HVAC/R
- Security/Irrigation
- Transformers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,040+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
5040 per Box
Mounting Method:
Through Hole