Manufacturer Part #
A102203
A1000 Series 8.26 mm 3 Position Single Row Dual 14-22 AWG Barrier Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton A102203 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton A102203 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Dual Barrier |
| No of Poles: | 3 |
| Wire Gauge: | AWG 14-22 |
| Termination: | Screw |
Features & Applications
The A102203 is a Part of A1000 Series 3 Position Single Row Dual Barrier 8.26 mm Pitch 14-22 AWG Barrier Terminal Block
Specifications:
- Rating: 20 A, 250 V*
- Center Spacing: 0.325” (8.26mm)
- Wire Range: #14-22 AWG CU
- Screw Size: #6-32 zinc-plated philslot wire-ready screws
- Torque Rating: 9 lb-in.
- Base: Standoffs are standard on CB1000 Series
- Distance Between Barriers: 0.26” (6.6 mm)
- Recommended PCB Hole Diameter: 0.070” (1.78 mm)
- Operating Temperature: 105°C (221°F) max., -40°C (-40°F) min.
- Molded Material: Black, UL Rated 94V0 Thermoplastic
- Breakdown Voltage: 1600 V
Applications:
- Industrial and environmental controls
- Telecom
- Process logic control (PLC)
- Instrumentation
- Test and measurement
- Security and alarm systems
- Power supplies
- Traffic signals and controls
- Elevators and conveyors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$2.33
150
$2.29
500
$2.26
750+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray