text.skipToContent text.skipToNavigation

Manufacturer Part #

A207107R46

7 Position 9.53 mm Wire Wrap ST Thru-Hole 30 A Connector Barrier Strip

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A207107R46 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Barrier
No of Poles: 7
Wire Gauge: AWG 12-22
Termination: Screw
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$578.00
USD
Quantity
Unit Price
100
$5.78
200
$5.75
300
$5.73
400+
$5.71
Product Variant Information section