Manufacturer Part #
1SNF100032R0000
DL25/18.CC Type 1 Pole 30 A 600 V Class CC Fuse Modular Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
TE Connectivity 1SNF100032R0000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1SNF100032R0000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Modular |
| No of Poles: | 1 |
| Wire Gauge: | AWG 18-4 |
| Termination: | Screw |
| Terminal Pitch: | 18mm |
| Rated Voltage: | 600V |
| Current Rating: | 30A |
| Operating Temp Range: | -40°C to +70°C |
| Dimension: | 81 x 18 x 81 mm |
| IP Rating: | IP20 |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$6.39
5
$6.31
25
$6.23
50
$6.19
150+
$6.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount